Panasonic 82μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFKH820XSP

Bulk discount available

Subtotal (1 bag of 20 units)*

£5.38

(exc. VAT)

£6.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 - 80£0.269£5.38
100 - 180£0.235£4.70
200 - 380£0.202£4.04
400 - 980£0.176£3.52
1000 +£0.161£3.22

*price indicative

RS Stock No.:
106-2875
Mfr. Part No.:
EEEFKH820XSP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Depth

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.8mm

Equivalent Series Resistance

680mΩ

Polarised

Polar

Series

FKS

Tolerance

±20%

Ripple Current

195mA

Leakage Current

41 μA

Dissipation Factor

0.1%

COO (Country of Origin):
MY

FKS Type V High Temperature Reflow Series


FKS-V aluminium electrolytic capacitors from Panasonic offer a low impedance, long life, high reliability solution. Constructed from aluminium foil electrolytic paper enclosed in aluminium casing, these electrolytic capacitors offer 2000 hours endurance at +105°C.

FKS-V aluminium electrolytic capacitors are one size smaller than the Panasonic FK Series. While providing the same performance as older capacitors, the compact case size enables you to downsize your PCB design.

Features


Suitable for high temperature lead free reflow soldering
AEC-Q200 qualified
Low ESR
Advanced foil technology
Standard parts can withstand shocks up to 10G while the vibration proof variant can withstand shocks up to 30G
Environmentally friendly

Product Application Information


FKS-V aluminium electrolytic capacitors are ideal for use in the power suppliers market. These aluminium capacitors are AEC-Q200 qualified and also recommended for use in the automotive industry. Suitable applications include inverter and rectifier circuits and DC to DC converters.

Related links