Panasonic 6800μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUHD1V682

Bulk discount available

Subtotal (1 bag of 50 units)*

£107.15

(exc. VAT)

£128.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from 08 December 2025
  • Plus 50 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 - 200£2.143£107.15
250 - 450£2.057£102.85
500 +£1.929£96.45

*price indicative

RS Stock No.:
103-5671
Mfr. Part No.:
EEUHD1V682
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

6800µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 35.5mm

Height

35.5mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Polarised

Polar

Series

HD

Tolerance

±20%

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Ripple Current

2.05A

COO (Country of Origin):
JP

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links