Panasonic 470 μF Capacitor 25V dc, Through Hole Radial Lead

Bulk discount available

Subtotal (1 bag of 200 units)*

£117.60

(exc. VAT)

£141.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
200 - 200£0.588£117.60
400 - 600£0.558£111.60
800 - 1800£0.493£98.60
2000 +£0.48£96.00

*price indicative

RS Stock No.:
103-5658
Mfr. Part No.:
EEUHD1E471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

470μF

Voltage

25V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bag

Polarity

Polar

Height

12.5mm

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

380mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Leakage Current

0μA

Series

HD RADIAL

Automotive Standard

AEC-Q200

Tolerance

±20 %

Dissipation Factor

0.16%

COO (Country of Origin):
JP

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are Ideal for use in industrial instruments due to their high reliability.

Related links