Panasonic 6.8μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEAGA1H6R8

Bulk discount available

Subtotal (1 bag of 200 units)*

£18.80

(exc. VAT)

£22.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
200 - 800£0.094£18.80
1000 - 1800£0.091£18.20
2000 +£0.089£17.80

*price indicative

RS Stock No.:
103-5613
Mfr. Part No.:
EEAGA1H6R8
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

6.8µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2mm

Series

GA

Polarised

Polar

Leakage Current

3.4 μA

Tolerance

±20%

Ripple Current

35mA

COO (Country of Origin):
MY

GA Series


Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.

7 mm height
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links