Nichicon 680 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J680MCQADNGS Radial Can
- RS Stock No.:
- 860-940
- Mfr. Part No.:
- GYA1J680MCQADNGS
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (10 units, on tapes of 10)*
£5.90
(exc. VAT)
£7.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.59 | £5.90 |
| 100 - 490 | £0.366 | £3.66 |
| 500 - 990 | £0.283 | £2.83 |
| 1000 + | £0.179 | £1.79 |
*price indicative
- RS Stock No.:
- 860-940
- Mfr. Part No.:
- GYA1J680MCQADNGS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 680μF | |
| Voltage | 63V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 4000 | |
| Tolerance ± | 20% | |
| Automotive Standard | AEC-Q200 | |
| Series | GYA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 680μF | ||
Voltage 63V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 4000 | ||
Tolerance ± 20% | ||
Automotive Standard AEC-Q200 | ||
Series GYA | ||
- COO (Country of Origin):
- JP
The Nichicon electrolytic capacitor provides exceptional performance for various high-reliability applications. Designed for optimal efficiency, it maintains stability under demanding conditions, ensuring long-lasting reliability in electronic circuits.
Operating temperature range from -55°C to +125°C ensures versatility
Rated voltage spans from 16V to 80V, accommodating diverse circuit requirements
Capacitance range between 10μF to 560μF for tailored applications
Low ESR and high ripple current capability for enhanced performance
AEC-Q200 qualified, meeting automotive reliability standards
Related links
- Nichicon 470 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J470MCQADNGS Radial Can
- Nichicon 820 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J820MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J560MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J560MCWADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J680MCWADNGS Radial Can
- Nichicon 120 μF Electrolytic Capacitor 63V, Surface Mount - GYE1J121MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYC1J101MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J220MCWADNGS Radial Can
