Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYC1J101MCQADNGS Radial Can
- RS Stock No.:
- 860-897
- Mfr. Part No.:
- GYC1J101MCQADNGS
- Brand:
- Nichicon
Get a bulk buy discount
Add 100 more to save 38%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£6.89
(exc. VAT)
£8.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.689 | £6.89 | - |
| 100 - 490 | £0.427 | £4.27 | 38% |
| 500 - 990 | £0.331 | £3.31 | 51% |
| 1000 + | £0.209 | £2.09 | 69% |
*price indicative
- RS Stock No.:
- 860-897
- Mfr. Part No.:
- GYC1J101MCQADNGS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 63V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 12.5mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 135°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | GYC | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 63V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 12.5mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 6mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 135°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series GYC | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor offers high reliability and low ESR performance, designed to operate at elevated temperatures up to 135°C, making it suitable for demanding applications.
Category temperature range from -55°C to +135°C
Rated voltage range of 16V to 80V provides versatility
Capacitance range from 10μF to 560μF ensures adaptability
Low ESR enhances efficiency in high-frequency applications
Easily complies with RoHS directive and AEC-Q200 qualification
Related links
- Nichicon 470 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J470MCQADNGS Radial Can
- Nichicon 820 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J820MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J560MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J560MCWADNGS Radial Can
- Nichicon 680 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J680MCWADNGS Radial Can
- Nichicon 120 μF Electrolytic Capacitor 63V, Surface Mount - GYE1J121MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J100MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J220MCWADNGS Radial Can
