Nichicon 680 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J680MCWADNGS Radial Can
- RS Stock No.:
- 860-941
- Mfr. Part No.:
- GYA1J680MCWADNGS
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£7.22
(exc. VAT)
£8.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.722 | £7.22 |
| 100 - 490 | £0.448 | £4.48 |
| 500 - 990 | £0.347 | £3.47 |
| 1000 + | £0.219 | £2.19 |
*price indicative
- RS Stock No.:
- 860-941
- Mfr. Part No.:
- GYA1J680MCWADNGS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 680μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 63V | |
| Mount Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Package/Case | Radial Can | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 4000 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | GYA | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 680μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 63V | ||
Mount Type Surface Mount | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Package/Case Radial Can | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 4000 | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series GYA | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- JP
The Nichicon Conductive Polymer Hybrid Aluminium Electrolytic Capacitor offers high reliability for demanding applications. Engineered for performance, it ensures consistent functionality even under extreme conditions.
Category temperature range from -55 to +125°C ensures versatility
Capacitance range spans from 10 to 560μF, accommodating diverse requirements
Low ESR enhances efficiency and reduces heat generation
Rated voltage options between 16V and 80V provide flexibility for various circuits
Long life endurance of 4000 hours at 125°C underlines durability
Related links
- Nichicon 470 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J470MCQADNGS Radial Can
- Nichicon 820 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J820MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J560MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J560MCWADNGS Radial Can
- Nichicon 120 μF Electrolytic Capacitor 63V, Surface Mount - GYE1J121MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYC1J101MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J100MCQADNGS Radial Can
- Nichicon 220 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J220MCWADNGS Radial Can
