Vishay 390 μF Aluminium Electrolytic Capacitor 550V, Through Hole - MAL225950391E3

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£20.63

(exc. VAT)

£24.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£20.63
10 - 49£17.23
50 - 499£14.65
500 +£13.51

*price indicative

RS Stock No.:
859-355
Mfr. Part No.:
MAL225950391E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Aluminium Electrolytic Capacitor

Capacitance

390μF

Voltage

550V

Mount Type

Through Hole

Construction

Cylindrical Aluminium Case

Packaging

Box

Height

50mm

Polarity

Polar

Length

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Pin Count

2

Capacitor Ripple Current

2.33A

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

3000 h

Lead Pitch

10mm

Tolerance

±20 %

Automotive Standard

No

Equivalent Series Resistance ESR

455mΩ

Series

259 PHM-SI

Leakage Current

2.15mA

Dissipation Factor

0.2%

COO (Country of Origin):
CN
The Vishay electrolytic capacitor delivers reliable power storage and management for various electronics applications, ensuring optimal performance in demanding environments and high ripple current scenarios.

Compact design facilitating space-saving installations

Extended lifespan of 3000 hours at 105 °C for durability

High ripple current capacity tailored for power applications

Rated voltages from 200 V to 450 V for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy