Vishay 470 μF Aluminium Electrolytic Capacitor 550V, Through Hole - MAL225950471E3

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£24.64

(exc. VAT)

£29.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£24.64
10 - 49£20.60
50 - 499£17.49
500 +£16.14

*price indicative

RS Stock No.:
859-356
Mfr. Part No.:
MAL225950471E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Aluminium Electrolytic Capacitor

Capacitance

470μF

Voltage

550V

Construction

Cylindrical Aluminium Case

Mount Type

Through Hole

Packaging

Box

Height

55mm

Polarity

Polar

Length

55mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Capacitor Ripple Current

2.58A

Pin Count

2

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Lifetime

3000 h

Lead Pitch

10mm

Standards/Approvals

RoHS

Equivalent Series Resistance ESR

400mΩ

Series

259 PHM-SI

Leakage Current

2.59mA

Automotive Standard

No

Tolerance

±20 %

Dissipation Factor

0.2%

COO (Country of Origin):
CN
The Vishay electrolytic capacitor offers high capacitance and voltage ratings, designed for efficient energy storage and stability in electronic applications.

Rated capacitance of 470 μF ensures reliable performance

Rated voltage of 35 V supports a wide range of applications

Exceptional endurance tested for 1000 hours at 105 °C

Low equivalent series resistance enhances overall efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy