Nichicon 150 μF Aluminium Electrolytic Capacitor 100V, Surface Through Hole - UCD2A151MNQ1MS SMD

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£7.64

(exc. VAT)

£9.17

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 125 unit(s), ready to ship

Units
Per unit
Per Tape*
5 - 45£1.528£7.64
50 - 245£0.948£4.74
250 - 495£0.734£3.67
500 +£0.462£2.31

*price indicative

Packaging Options:
RS Stock No.:
832-180
Mfr. Part No.:
UCD2A151MNQ1MS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

150μF

Voltage

100V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

17.1mm

Length

16.5mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

16mm

Pin Count

2

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Width

17.1mm

Standards/Approvals

RoHS

Lifetime

2000 h

Automotive Standard

AEC-Q200

Leakage Current

7.7μA

Series

UCD

Ripple Current

793mArms

Tolerance ±

20%

The Nichicon Aluminium electrolytic capacitor offers high performance for demanding electronic applications. Specifically designed for reliability, it effectively handles voltage and ripple current, ensuring optimal functionality in Compact spaces.

Rated voltage of 10V, ensuring safe operation within specified limits

Capacitance of 150μF provides substantial energy storage characteristics

Impedance of 0.1Ω ensures low resistance for efficient performance

Compact dimensions of 10x10mm fit easily into tight electronic configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy