Nichicon 220 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCD1H221MNL1GS SMD

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 20 units)*

£10.94

(exc. VAT)

£13.12

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 360 unit(s), ready to ship

Units
Per unit
Per Tape*
Saving
20 - 80£0.547£10.94-
100 +£0.536£10.722%

*price indicative

Packaging Options:
RS Stock No.:
832-173
Mfr. Part No.:
UCD1H221MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

220μF

Voltage

50V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

10.3mm

Length

10mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Through Hole

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Width

10.3mm

Series

UCD

Automotive Standard

AEC-Q200

Leakage Current

7.7μA

Ripple Current

700mArms

Tolerance ±

20%

The Nichicon Aluminium electrolytic capacitor offers reliable performance with a capacity of 220μF, designed for use in various electronic applications. Its robust construction ensures durability under demanding conditions.

Rated voltage of 16V provides reliable power handling

Capacitance tolerance of ±20% ensures consistent performance

Low impedance of 0.16Ω maximises energy efficiency

Rated ripple current of 35.2mArms allows for stable operation under load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy