Nichicon 10000 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H103MELC SMD
- RS Stock No.:
- 832-146
- Mfr. Part No.:
- LLS1H103MELC
- Brand:
- Nichicon
Get a bulk buy discount
Add 20 more to save £16.90
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£8.89
(exc. VAT)
£10.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | £4.445 | £8.89 | - |
| 20 - 98 | £3.60 | £7.20 | £16.90 |
| 100 - 198 | £2.755 | £5.51 | £169.00 |
| 200 + | £2.065 | £4.13 | £476.00 |
*price indicative
- RS Stock No.:
- 832-146
- Mfr. Part No.:
- LLS1H103MELC
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 10000μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 35mm | |
| Length | 35mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Series | LLS | |
| Automotive Standard | No | |
| Ripple Current | 150mArms | |
| Leakage Current | 2.12mA | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 10000μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 35mm | ||
Length 35mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Series LLS | ||
Automotive Standard No | ||
Ripple Current 150mArms | ||
Leakage Current 2.12mA | ||
Tolerance ± 20% | ||
The Nichicon Electrolytic capacitor offers reliable performance for various electronic applications, ensuring stability and longevity with rated voltage capabilities, making it VITAL for efficient circuit operation.
Category temperature range from -40 to +85°C
Rated capacitance of 10,000μF with a tolerance of ±20%
Leakage current maintained at a minimal level for enhanced reliability
Endurance rating under 200% rated ripple current for 3,000 hours at 85°C
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCD1H221MNL1GS SMD
- Nichicon 22 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UUD1H220MCL1GS SMD
- Nichicon 47 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCD1H470MCL1GS SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UCM1H471MNJ1MS SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - UUD1H101MNL1GS SMD
- Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H682MELB SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 50V, Surface Snap-In - LGU1H103MELB SMD
- Nichicon 10000 μF Aluminium Electrolytic Capacitor 63V, Surface Through Hole - LLS1J103MELB SMD
