Nichicon 6800 μF Aluminium Electrolytic Capacitor 50V, Surface Through Hole - LLS1H682MELB SMD

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£6.55

(exc. VAT)

£7.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18£3.275£6.55
20 - 98£2.655£5.31
100 - 198£2.03£4.06
200 +£1.52£3.04

*price indicative

Packaging Options:
RS Stock No.:
832-148
Mfr. Part No.:
LLS1H682MELB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

6800μF

Voltage

50V

Construction

Aluminium Electrolytic Capacitor

Mount Type

Surface

Packaging

Bulk

Height

35mm

Length

35mm

Package/Case

SMD

Minimum Operating Temperature

-55°C

Diameter

30mm

Termination Type

Through Hole

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h

Width

30mm

Standards/Approvals

RoHS

Series

LLS

Automotive Standard

No

Ripple Current

150mArms

Leakage Current

1.74mA

Tolerance ±

20%

The Nichicon Aluminium electrolytic capacitor is designed for enhanced performance and stability in electronic applications. Its high capacitance rating ensures effective smoothing and filtering for improved reliability in circuits under varying load conditions.

Rated voltage of 50V, ensuring reliable operation in high-demand environments

Capacitance Value of 6800μF allows for efficient energy storage and discharge

Robust temperature range of -40°C to +85°C, suitable for diverse operating conditions

Low leakage current performance, contributing to energy efficiency and extended lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy