Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W101MELA25 SMD
- RS Stock No.:
- 832-135
- Mfr. Part No.:
- LGN2W101MELA25
- Brand:
- Nichicon
Get a bulk buy discount
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£6.25
(exc. VAT)
£7.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 246 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | £3.125 | £6.25 | - |
| 20 - 98 | £2.535 | £5.07 | 18% |
| 100 - 198 | £1.94 | £3.88 | 37% |
| 200 + | £1.45 | £2.90 | 53% |
*price indicative
- RS Stock No.:
- 832-135
- Mfr. Part No.:
- LGN2W101MELA25
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 25mm | |
| Length | 25mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 25mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 25mm | |
| Lifetime | 3000 h | |
| Leakage Current | 630μA | |
| Ripple Current | 690mArms | |
| Tolerance ± | 20% | |
| Automotive Standard | No | |
| Series | LGN | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 25mm | ||
Length 25mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 25mm | ||
Lifetime 3000 h | ||
Leakage Current 630μA | ||
Ripple Current 690mArms | ||
Tolerance ± 20% | ||
Automotive Standard No | ||
Series LGN | ||
The Nichicon Aluminium electrolytic capacitor provides stable performance and durability, designed for withstanding high temperatures up to 105°C in various electronic applications. Its Compact size facilitates efficient integration into circuit designs.
Category temperature range is –40 to +105°C
Rated voltage up to 400V and capacitance of 100μF
Leakage current is less than or equal to the initial specified Value
Capacitance change within ±20% of the initial Value after stress tests
Related links
- Nichicon 560 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W561MELB50 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELA45 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGG2W471MELB45 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W821MELC50 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W101MELZ30 SMD
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W391MELB40 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W221MELZ40 SMD
