Nichicon 820 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W821MELC50 SMD

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 bag of 2 units)*

£46.23

(exc. VAT)

£55.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 8£23.115£46.23-
10 +£22.425£44.852%

*price indicative

Packaging Options:
RS Stock No.:
832-110
Mfr. Part No.:
LGL2W821MELC50
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

820μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

450V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

50mm

Length

50mm

Package/Case

SMD

Minimum Operating Temperature

-25°C

Diameter

35mm

Termination Type

Snap-In

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Width

22mm

Automotive Standard

No

Series

LGL

Leakage Current

1.82mA

Tolerance ±

20%

Ripple Current

1930mArms

The Nichicon Aluminium electrolytic capacitor offers outstanding performance tailored for high-frequency circuits. Designed for applications requiring efficient energy storage, it ensures reliable operation in a Compact size.

Rated for 400V, this capacitor is built to withstand high voltage applications

Capacitance Value of 820μF enables efficient energy storage and delivery

Designed with a maximum ripple current of 1930 mArms for optimal performance

Compact dimensions of 35 x 50 mm enhance space-saving in circuit designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy