Nichicon 150 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W151MELA25 SMD

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

£8.09

(exc. VAT)

£9.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 194 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18£4.045£8.09
20 - 98£3.28£6.56
100 - 198£2.51£5.02
200 +£1.875£3.75

*price indicative

Packaging Options:
RS Stock No.:
832-112
Mfr. Part No.:
LGA2W151MELA25
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

150μF

Voltage

450V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

25mm

Length

25mm

Package/Case

SMD

Minimum Operating Temperature

-40°C

Diameter

25mm

Pin Count

2

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Lifetime

5000 h

Width

25mm

Standards/Approvals

RoHS

Leakage Current

770μA

Tolerance ±

20%

Automotive Standard

No

Series

LGA

Ripple Current

1100mArms

The Nichicon Aluminium electrolytic capacitor offers high capacitance and is designed for applications requiring reliable performance under demanding conditions.

Operates within a category temperature range of -40 to +105°C

Rated voltage of 450V ensures robust performance

Capacitance tolerance of ±20% at 120Hz and 20°C

Endurance guaranteed for 5000 hours at 105°C with rated ripple current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy