Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- RS Stock No.:
- 832-115
- Mfr. Part No.:
- LGA2W221MELB25
- Brand:
- Nichicon
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£11.29
(exc. VAT)
£13.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 8 | £5.645 | £11.29 | - |
| 10 + | £5.475 | £10.95 | 3% |
*price indicative
- RS Stock No.:
- 832-115
- Mfr. Part No.:
- LGA2W221MELB25
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Surface | |
| Packaging | Bulk | |
| Height | 25mm | |
| Length | 25mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Width | 30mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 5000 h | |
| Tolerance ± | 20% | |
| Ripple Current | 1590mArms | |
| Leakage Current | 940μA | |
| Series | LGA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Surface | ||
Packaging Bulk | ||
Height 25mm | ||
Length 25mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Width 30mm | ||
Standards/Approvals RoHS | ||
Lifetime 5000 h | ||
Tolerance ± 20% | ||
Ripple Current 1590mArms | ||
Leakage Current 940μA | ||
Series LGA | ||
Automotive Standard No | ||
The Nichicon Electrolytic capacitor is an Advanced component designed for high capacitance applications. Engineered for durability, it operates efficiently under high ripple current conditions up to 105°C, ensuring reliability over a long lifespan.
Features a rated voltage of 450V and capacitance range of 220μF
Suitable for operation in temperatures from -40 to +105°C
Delivers a ripple current rating of 1540mArms at 105°C
Complies with the RoHS directive, ensuring environmental safety
Related links
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGX2W221MELC25 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W561MELB50 SMD
- Nichicon 390 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W391MELA50 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELA45 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGG2W471MELB45 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W821MELC50 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELA35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELB35 SMD
