Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELA35 SMD

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 bag of 2 units)*

£10.62

(exc. VAT)

£12.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 164 unit(s) ready to ship
  • Plus 250 unit(s) shipping from 06 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 8£5.31£10.62-
10 +£5.15£10.303%

*price indicative

Packaging Options:
RS Stock No.:
832-114
Mfr. Part No.:
LGA2W221MELA35
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Aluminium Electrolytic Capacitor

Capacitance

220μF

Voltage

450V

Mount Type

Surface

Construction

Aluminium Electrolytic Capacitor

Packaging

Bulk

Height

35mm

Length

35mm

Package/Case

SMD

Minimum Operating Temperature

-40°C

Diameter

25mm

Pin Count

2

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Width

25mm

Lifetime

5000 h

Leakage Current

940μA

Tolerance ±

20%

Series

LGA

Automotive Standard

No

Ripple Current

1540mArms

The Nichicon Aluminium electrolytic capacitor offers exceptional performance characteristics, designed for applications requiring high capacitance and long life, making it Ideal for demanding electronic environments.

Category temperature range spans from –40 to +105°C

Rated for a voltage of 450V

Provides a capacitance range of 150 to 560μF

Leakage current measured at 5 minutes is less than or equal to the initial specified Value

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy