Nichicon 270 μF Aluminium Electrolytic Capacitor 450V, Through Hole Snap-In - LGA2W271MELB30 Through-Hole
- RS Stock No.:
- 832-118
- Mfr. Part No.:
- LGA2W271MELB30
- Brand:
- Nichicon
Get a bulk buy discount
Add 10 more to save £1.95
View bulk pricing optionsSubtotal (1 bag of 2 units)*
£13.15
(exc. VAT)
£15.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 128 unit(s) ready to ship
- Plus 200 unit(s) shipping from 15 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 8 | £6.575 | £13.15 | - |
| 10 + | £6.38 | £12.76 | £1.95 |
*price indicative
- RS Stock No.:
- 832-118
- Mfr. Part No.:
- LGA2W271MELB30
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 270μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Height | 30mm | |
| Length | 30mm | |
| Package/Case | Through-Hole | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 30mm | |
| Lifetime | 5000 h | |
| Series | LGA | |
| Automotive Standard | No | |
| Leakage Current | 1.04mA | |
| Tolerance ± | 20% | |
| Ripple Current | 1900mArms | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 270μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Height 30mm | ||
Length 30mm | ||
Package/Case Through-Hole | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 30mm | ||
Lifetime 5000 h | ||
Series LGA | ||
Automotive Standard No | ||
Leakage Current 1.04mA | ||
Tolerance ± 20% | ||
Ripple Current 1900mArms | ||
The Nichicon Aluminium electrolytic capacitor provides exceptional performance with high ripple current capabilities, designed for long life applications at elevated temperatures.
Endures 5000 hours at 105°C under rated ripple current conditions
Ensures capacitance stability with a change within ±20% of the initial Value
Features a low leakage current, complying with specified limits
Operates effectively over a wide temperature range from -40 to +105°C
Related links
- Vishay 220 μF Electrolytic Capacitor 450V, Through Hole - MAL226937221E3
- Vishay 330 μF Electrolytic Capacitor 450V, Through Hole - MAL226917331E3
- Vishay 470 μF Electrolytic Capacitor 450V, Through Hole - MAL226917471E3
- Vishay 100 μF Electrolytic Capacitor 450V, Through Hole - MAL226917101E3
- Nichicon 270 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W271MELA40 SMD
- Nichicon 270 μF Aluminium Electrolytic Capacitor 450V dc, Snap-in - LGX2W271MELC30
- CHEMI-CON 10μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EKMQ451ELL100MJ20S
- Allied 150 μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - 381LX151M450K022
