Vishay 100 μF Electrolytic Capacitor 450V, Through Hole - MAL226917101E3
- RS Stock No.:
- 807-269
- Mfr. Part No.:
- MAL226917101E3
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
£1.23
(exc. VAT)
£1.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £1.23 | - |
| 10 - 24 | £1.09 | 11% |
| 25 - 99 | £0.98 | 20% |
| 100 - 499 | £0.83 | 32% |
| 500 + | £0.77 | 37% |
*price indicative
- RS Stock No.:
- 807-269
- Mfr. Part No.:
- MAL226917101E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 450V | |
| Construction | Snap-in | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 820mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Series | 269 PLT-SI | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Electrolytic Capacitor | ||
Capacitance 100μF | ||
Voltage 450V | ||
Construction Snap-in | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Capacitor Ripple Current 820mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Series 269 PLT-SI | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
The Vishay Electrolytic capacitor is designed for superior efficiency in high-performance applications, providing robust electronic energy storage and stable voltage regulation mechanisms to enhance circuit reliability.
Compact size measuring Ø 22 mm x 35 mm optimises installation space
Rated capacitance of 1000 μF allows for significant energy storage
Operating voltage of 200 V ensures broad compatibility with various applications
Temperature range of -40 °C to +105 °C allows operation in extreme conditions
Longer lifespan with <gt/> 3000 hours at 105 °C supports durability
Related links
- Nichicon 270 μF Aluminium Electrolytic Capacitor 450V, Through Hole Snap-In - LGA2W271MELB30 Through-Hole
- TDK 4.7 μF Capacitor 450V, Through Hole
- TDK 4.7 μF Capacitor 450V, Through Hole - B43890A5475M000
- Vishay 220 μF Electrolytic Capacitor 450V, Through Hole - MAL226937221E3
- Vishay 330 μF Electrolytic Capacitor 450V, Through Hole - MAL226917331E3
- Vishay 470 μF Electrolytic Capacitor 450V, Through Hole - MAL226917471E3
- Vishay 2200 μF Electrolytic Capacitor 450V, Screw - MAL220257222E3
- Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W101MELA SMD
