Vishay 470 μF Electrolytic Capacitor 400V, Through Hole - MAL226936471E3
- RS Stock No.:
- 807-268
- Mfr. Part No.:
- MAL226936471E3
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.47 |
| 10 - 49 | £3.36 |
| 50 - 99 | £3.25 |
| 100 + | £2.82 |
*price indicative
- RS Stock No.:
- 807-268
- Mfr. Part No.:
- MAL226936471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 470μF | |
| Voltage | 400V | |
| Construction | Snap-in | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.9A | |
| Termination Type | Snap-In | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Lead Pitch | 10mm | |
| Series | 269 PLT-SI | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Electrolytic Capacitor | ||
Capacitance 470μF | ||
Voltage 400V | ||
Construction Snap-in | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.9A | ||
Termination Type Snap-In | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Lead Pitch 10mm | ||
Series 269 PLT-SI | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- CN
The Vishay Aluminium electrolytic capacitor is designed to provide reliable power storage solutions with excellent endurance. Ideal for various applications, this component ensures stable performance in critical electronic circuits.
Compact design enables space-saving integration in circuits
Useful life exceeds 3000 hours at operating temperatures of 105 °C
Capacitors rated for voltages up to 450 V support diverse applications
Keyed polarity snap-in version ensures easy and correct installation
Related links
- Vishay 220 μF Electrolytic Capacitor 400V, Through Hole - MAL226936221E3
- Vishay 330 μF Electrolytic Capacitor 400V, Through Hole - MAL226936331E3
- Cornell-Dubilier 100 μF Capacitor 400V, Through Hole - SLPX101M400A3P3 Radial Lead
- Cornell-Dubilier 47 μF Capacitor 400V, Through Hole - SLP470M400A1P3 Radial Lead
- NIC Components 47 μF Capacitor 400V, Through Hole - NRB-XW470M400V12.5X30F Radial Lead
- Vishay 470 μF Electrolytic Capacitor 400V, Clamp - MAL220216471E3
- Vishay 2200 μF Aluminium Electrolytic Capacitor 400V Screw - MAL220216222E3
- Vishay 4700 μF Aluminium Electrolytic Capacitor 400V Screw, Threaded Stud - MAL220216472E3
