Vishay 330 μF Electrolytic Capacitor 400V, Through Hole - MAL226936331E3
- RS Stock No.:
- 807-267
- Mfr. Part No.:
- MAL226936331E3
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£2.54
(exc. VAT)
£3.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.54 |
| 10 - 24 | £2.47 |
| 25 - 99 | £2.40 |
| 100 - 499 | £2.07 |
| 500 + | £1.92 |
*price indicative
- RS Stock No.:
- 807-267
- Mfr. Part No.:
- MAL226936331E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 330μF | |
| Product Type | Electrolytic Capacitor | |
| Voltage | 400V | |
| Construction | Snap-in | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 30mm | |
| Capacitor Ripple Current | 1.68A | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Tolerance | 20 % | |
| Series | 269 PLT-SI | |
| Automotive Standard | No | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 330μF | ||
Product Type Electrolytic Capacitor | ||
Voltage 400V | ||
Construction Snap-in | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 30mm | ||
Capacitor Ripple Current 1.68A | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Tolerance 20 % | ||
Series 269 PLT-SI | ||
Automotive Standard No | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- CN
The Vishay Electrolytic capacitor delivers reliable performance for various applications, ensuring consistent results with a nominal capacitance of 330 μF and a rated voltage of 25 V.
Endurance test at 105 °C provides a useful life of more than 3000 hours
Compact design allows for space-efficient installations
Exceeds operational limits with a temperature range of -40 °C to +105 °C
Marked with necessary identification for ease of installation and usage
Related links
- Vishay 470 μF Electrolytic Capacitor 400V, Through Hole - MAL226936471E3
- Vishay 220 μF Electrolytic Capacitor 400V, Through Hole - MAL226936221E3
- Cornell-Dubilier 100 μF Capacitor 400V, Through Hole - SLPX101M400A3P3 Radial Lead
- NIC Components 47 μF Capacitor 400V, Through Hole - NRB-XW470M400V12.5X30F Radial Lead
- Cornell-Dubilier 47 μF Capacitor 400V, Through Hole - SLP470M400A1P3 Radial Lead
- Vishay 330 μF Capacitor 400V dc, Snap-in - MAL215956331E3 Radial Lead
- Vishay 2200 μF Aluminium Electrolytic Capacitor 400V Screw - MAL220216222E3
- Vishay 4700 μF Aluminium Electrolytic Capacitor 400V Screw, Threaded Stud - MAL220216472E3
