RND 220 μF Aluminium Electrolytic Capacitor 35V, Through Hole - RND 150KLZ035M222M25Y Snap-In

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
805-046
Mfr. Part No.:
RND 150KLZ035M222M25Y
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Aluminium Electrolytic Capacitor

Capacitance

220μF

Voltage

35V

Mount Type

Through Hole

Construction

Radial

Packaging

Bulk

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Capacitor Ripple Current

1.21A

Pin Count

2

Termination Type

Snap-In

Maximum Operating Temperature

105°C

Lead Pitch

10mm

Lifetime

2000 hr

Standards/Approvals

JIS C 5141 and JIS C 5102

Automotive Standard

No

Series

RND 150

Leakage Current

3mA

Tolerance

±20 %

Dissipation Factor

30%

COO (Country of Origin):
CN
The RND aluminium electrolytic capacitor is designed for high performance in electronic applications, offering superior capacitance with a high-temperature resistance range of -40 to +105℃. Ideal for power filtering in equipment circuits.

Capacitance tolerance of ±20% at 120Hz and 20℃ ensures reliable performance

Rated voltage range from 35V to 450V provides flexibility for various applications

Leakage current specification allows for efficient energy management

Dissipation factor is optimised for low power losses during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy