Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - 227SML050M
- RS Stock No.:
- 786-632
- Mfr. Part No.:
- 227SML050M
- Brand:
- Cornell-Dubilier
Subtotal (1 tape of 500 units)*
£296.50
(exc. VAT)
£356.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 500 + | £0.593 | £296.50 |
*price indicative
- RS Stock No.:
- 786-632
- Mfr. Part No.:
- 227SML050M
- Brand:
- Cornell-Dubilier
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Capacitance | 220μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Length | 7.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Surface Mount | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Ripple Current | 320mA | |
| Leakage Current | 3μA | |
| Series | SML | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 0.9043Ω | |
| Tolerance ± | 20% | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Capacitance 220μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 50V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Length 7.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Surface Mount | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Ripple Current 320mA | ||
Leakage Current 3μA | ||
Series SML | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 0.9043Ω | ||
Tolerance ± 20% | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier Electrolytic capacitor offers efficient energy storage with impressive voltage ratings, perfect for various electronic applications. Its design ensures reliable performance across a wide temperature range, making it suitable for diverse operational environments.
Operating temperature range of -40°C to +85°C for versatile usage
Capacitance tolerance of +20% at 120 Hz, 20°C ensures reliable functionality
Low dissipation factor, providing high efficiency
Leakage current specification of .01CV or 3uA for safe operation
Designed for long-lasting reliability, with load life and shelf life evaluations
Related links
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFC227M50G24T-F G
- Cornell-Dubilier 100 μF Aluminium Electrolytic Capacitor 50V, Surface Surface Mount - 107AXZ050M
- Cornell-Dubilier 10 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK106M50D16T-F D
- Cornell-Dubilier 22 μF Aluminium Electrolytic Capacitor 50V, Surface Reflow Solderable - AFK226M50D16T-F D
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AFK227M25F24T-F F
- Cornell-Dubilier 220 μF Aluminium Electrolytic Capacitor 25V, Surface Reflow Solderable - AVS227M25F24T-F F
- Cornell-Dubilier 3300 μF Aluminium Electrolytic Capacitor 50V dc, Snap-in - 381LX332M050J022
- Cornell-Dubilier 6800 μF Aluminium Electrolytic Capacitor 50V, Screw - CGS682U050R3C
