Panasonic 47 μF Electrolytic Capacitor 63V, Radial - EEUFR1J470H Surface Mount
- RS Stock No.:
- 783-092
- Mfr. Part No.:
- EEUFR1J470H
- Brand:
- Panasonic
Subtotal (1 tape of 5 units)*
£1.80
(exc. VAT)
£2.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,660 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | £0.36 | £1.80 |
*price indicative
- RS Stock No.:
- 783-092
- Mfr. Part No.:
- EEUFR1J470H
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 47μF | |
| Voltage | 63V | |
| Construction | Aluminium Electrolytic Capacitor | |
| Mount Type | Radial | |
| Packaging | Reel pack | |
| Height | 25mm | |
| Polarity | Polar | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 29.6μA | |
| Tolerance | 0.2 | |
| Equivalent Series Resistance ESR | 0.12mΩ | |
| Series | FR-A | |
| Dissipation Factor | 0.08% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Electrolytic Capacitor | ||
Capacitance 47μF | ||
Voltage 63V | ||
Construction Aluminium Electrolytic Capacitor | ||
Mount Type Radial | ||
Packaging Reel pack | ||
Height 25mm | ||
Polarity Polar | ||
Length 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 29.6μA | ||
Tolerance 0.2 | ||
Equivalent Series Resistance ESR 0.12mΩ | ||
Series FR-A | ||
Dissipation Factor 0.08% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor offers reliable performance in various electronic applications. Designed for endurance, it provides enhanced lifespan and stability under specified operating conditions.
Compact design optimises space in electronic circuits
RoHS compliant, ensuring environmental safety
Leakage current limits maintained within specified ranges
25
19
44
Related links
- Nichicon 820 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J820MCWADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYA1J560MCQADNGS Radial Can
- Nichicon 120 μF Electrolytic Capacitor 63V, Surface Mount - GYE1J121MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYC1J101MCQADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J100MCQADNGS Radial Can
- Nichicon 330 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J330MCQADNGS Radial Can
- Nichicon 560 μF Electrolytic Capacitor 63V, Surface Mount - GYB1J560MCWADNGS Radial Can
- Nichicon 100 μF Electrolytic Capacitor 63V, Surface Mount - GYC1J101MCWADNGS Radial Can
