Panasonic 10 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFN1V100R SMD
- RS Stock No.:
- 781-673P
- Mfr. Part No.:
- EEEFN1V100R
- Brand:
- Panasonic
Subtotal 5 units (supplied on a continuous strip)*
£1.41
(exc. VAT)
£1.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,285 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 + | £0.282 |
*price indicative
- RS Stock No.:
- 781-673P
- Mfr. Part No.:
- EEEFN1V100R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 35V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Reel pack | |
| Polarity | Polar | |
| Length | 5.8mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Pin Count | 2 | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 90mArms | |
| Tolerance ± | 20% | |
| Series | FN | |
| Leakage Current | 3.5μA | |
| Equivalent Series Resistance ESR | 1.35mΩ | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 10μF | ||
Voltage 35V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Reel pack | ||
Polarity Polar | ||
Length 5.8mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Pin Count 2 | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 90mArms | ||
Tolerance ± 20% | ||
Series FN | ||
Leakage Current 3.5μA | ||
Equivalent Series Resistance ESR 1.35mΩ | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- MY
The Panasonic Aluminium electrolytic capacitor offers high-temperature and standard reflow performance, Crucial for reliable operation in various electronic applications. Designed for surface mounting, it ensures efficient functionality under demanding conditions.
AEC Q200 compliant
RoHS compliant
Category temperature range from -55 °C to +125 °C for versatility
30
16
46
