Panasonic 1800μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H182
- RS Stock No.:
- 572-186
- Mfr. Part No.:
- EEUFC1H182
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.71
(exc. VAT)
£12.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
- Plus 75 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.142 | £10.71 |
| 50 - 245 | £1.732 | £8.66 |
| 250 - 495 | £1.318 | £6.59 |
| 500 - 995 | £1.266 | £6.33 |
| 1000 + | £1.236 | £6.18 |
*price indicative
- RS Stock No.:
- 572-186
- Mfr. Part No.:
- EEUFC1H182
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 1800µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 5000h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Ripple Current | 3A | |
| Equivalent Series Resistance | 25mΩ | |
| Series | FC Radial | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 1800µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 3A | ||
Equivalent Series Resistance 25mΩ | ||
Series FC Radial | ||
Polarised Polar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Related links
- Panasonic 1800μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H182
- Vishay 1500μF Aluminium Electrolytic Capacitor 50V dc Through Hole - MAL217051152E3
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H122
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM4R7
- Panasonic 1000μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HM102
- Panasonic 220μF Aluminium Electrolytic Capacitor 50V dc Through Hole - ECA1HHG221
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUTA1H471S
- Panasonic 470μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H471


