Panasonic 120μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H121L

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.29

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 135 unit(s) shipping from 19 November 2025
  • Plus 200 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.458£2.29
50 - 245£0.32£1.60
250 - 495£0.206£1.03
500 - 995£0.17£0.85
1000 +£0.164£0.82

*price indicative

Packaging Options:
RS Stock No.:
571-183
Mfr. Part No.:
EEUFC1H121L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

120µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Tolerance

±20%

Polarised

Polar

Equivalent Series Resistance

155mΩ

Leakage Current

3 μA

Ripple Current

635mA

Series

FC Radial

COO (Country of Origin):
MY

FC Series 120μF - 270μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Related links