Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHBE470UAP

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.29

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.458£2.29
50 - 95£0.428£2.14
100 - 245£0.40£2.00
250 - 495£0.372£1.86
500 +£0.34£1.70

*price indicative

Packaging Options:
RS Stock No.:
569-439
Mfr. Part No.:
EEEHBE470UAP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Series

HB SMD

Ripple Current

65mA

Leakage Current

3 μA

Tolerance

±20%

COO (Country of Origin):
MY

HB Series


Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.

AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links