- RS Stock No.:
- 374-657
- Mfr. Part No.:
- EKMG500ELL101MHB5D
- Brand:
- CHEMI-CON
975 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.424
(exc. VAT)
£0.509
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.424 | £2.12 |
25 - 45 | £0.304 | £1.52 |
50 - 95 | £0.288 | £1.44 |
100 - 245 | £0.256 | £1.28 |
250 + | £0.252 | £1.26 |
*price indicative |
- RS Stock No.:
- 374-657
- Mfr. Part No.:
- EKMG500ELL101MHB5D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 3.5mm |
Series | KMG |
Tolerance | ±20% |
Ripple Current | 180mA |
Leakage Current | 4 μA |
- RS Stock No.:
- 374-657
- Mfr. Part No.:
- EKMG500ELL101MHB5D
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 100μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 50V dc, Through Hole...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 450V dc Through...
- CHEMI-CON 100μF Electrolytic Capacitor 250V dc, Through Hole -...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nippon Chemi-Con 100μF Aluminium Electrolytic Capacitor 35V dc...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 16V dc, Through Hole...