- RS Stock No.:
- 390-249
- Mfr. Part No.:
- EGXE500ELL101MJC5S
- Brand:
- CHEMI-CON
50 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.566
(exc. VAT)
£0.679
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.566 | £2.83 |
25 - 45 | £0.402 | £2.01 |
50 - 95 | £0.384 | £1.92 |
100 - 245 | £0.212 | £1.06 |
250 + | £0.208 | £1.04 |
*price indicative |
- RS Stock No.:
- 390-249
- Mfr. Part No.:
- EGXE500ELL101MJC5S
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 5mm |
Lifetime | 3000h |
Tolerance | ±20% |
Leakage Current | 4 μA |
Series | GXE |
Ripple Current | 520mA |
- RS Stock No.:
- 390-249
- Mfr. Part No.:
- EGXE500ELL101MJC5S
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 100μF Aluminium Electrolytic Capacitor 50V dc,...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 100μF Aluminium Electrolytic Capacitor 50V dc,...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 450V dc Through...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 50V dc, Through Hole...
- CHEMI-CON 100μF Electrolytic Capacitor 250V dc, Through Hole -...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc Through...