CHEMI-CON 1μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EKMG500ELL1R0ME11D
- RS Stock No.:
- 374-613
- Mfr. Part No.:
- EKMG500ELL1R0ME11D
- Brand:
- CHEMI-CON
Discontinued
- RS Stock No.:
- 374-613
- Mfr. Part No.:
- EKMG500ELL1R0ME11D
- Brand:
- CHEMI-CON
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 1000h | |
| Leakage Current | 4 μA | |
| Series | KMG | |
| Ripple Current | 13mA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 1000h | ||
Leakage Current 4 μA | ||
Series KMG | ||
Ripple Current 13mA | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECEC1HP472DJ
- Panasonic 33μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECA1HM330
- CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EKMG500ELL102MK25S
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EKRG500ELL101MJ09S
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HA472DA
- Wurth Elektronik 10000μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - 860020684033
- Panasonic 1200μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H122S
- Panasonic 4700μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - ECOS1HP472DA
