CHEMI-CON 100μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - EKRG500ELL101MJ09S

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.13

(exc. VAT)

£4.955

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 - 20£0.826£4.13
25 +£0.804£4.02

*price indicative

RS Stock No.:
373-323
Mfr. Part No.:
EKRG500ELL101MJ09S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

100µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 9mm

Height

9mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

5mm

Ripple Current

170mA

Leakage Current

3 μA

Series

KRG

Tolerance

±20%

COO (Country of Origin):
JP

Related links