CHEMI-CON 1000μF Aluminium Electrolytic Capacitor 35V dc, Through Hole - EKMG350ELL102MK20S

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.55

(exc. VAT)

£6.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.11£5.55
25 - 45£0.85£4.25
50 - 95£0.808£4.04
100 - 245£0.764£3.82
250 +£0.746£3.73

*price indicative

RS Stock No.:
374-578
Mfr. Part No.:
EKMG350ELL102MK20S
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

1000µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

1000h

Tolerance

±20%

Leakage Current

4 μA

Series

KMG

Ripple Current

810mA

COO (Country of Origin):
JP

Related links