- RS Stock No.:
- 373-787
- Mfr. Part No.:
- ESMG500ELL470MF11D
- Brand:
- CHEMI-CON
15 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.408
(exc. VAT)
£0.49
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.408 | £2.04 |
25 - 45 | £0.276 | £1.38 |
50 - 95 | £0.26 | £1.30 |
100 - 245 | £0.24 | £1.20 |
250 + | £0.234 | £1.17 |
*price indicative |
- RS Stock No.:
- 373-787
- Mfr. Part No.:
- ESMG500ELL470MF11D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 2.5mm |
Tolerance | ±20% |
Leakage Current | 4 μA |
Ripple Current | 155mA |
Series | SMG |
- RS Stock No.:
- 373-787
- Mfr. Part No.:
- ESMG500ELL470MF11D
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 50V dc, Through Hole...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 25V dc, Through Hole...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 400V dc Through...
- Nippon Chemi-Con 47μF Electrolytic Capacitor 63V dc, Through Hole...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 200V dc Through...
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 50V dc, Surface...