CHEMI-CON 1μF Aluminium Electrolytic Capacitor 50V dc, Through Hole - ESMG500ELL1R0ME11D

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.69

(exc. VAT)

£2.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.338£1.69
25 - 45£0.23£1.15
50 - 95£0.218£1.09
100 - 245£0.154£0.77
250 +£0.15£0.75

*price indicative

RS Stock No.:
373-749
Mfr. Part No.:
ESMG500ELL1R0ME11D
Brand:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

2mm

Series

SMG

Leakage Current

4 μA

Ripple Current

17mA

Tolerance

±20%

COO (Country of Origin):
JP

Related links