- RS Stock No.:
- 372-740
- Mfr. Part No.:
- ESRM100ELL101MF05D
- Brand:
- CHEMI-CON
320 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.668
(exc. VAT)
£0.802
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £0.668 | £3.34 |
25 - 45 | £0.64 | £3.20 |
50 - 95 | £0.622 | £3.11 |
100 - 245 | £0.60 | £3.00 |
250 + | £0.588 | £2.94 |
*price indicative |
- RS Stock No.:
- 372-740
- Mfr. Part No.:
- ESRM100ELL101MF05D
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.3 (Dia.) x 5mm |
Height | 5mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +85°C |
Lifetime | 1000h |
Lead Pitch | 2.5mm |
Series | SRM |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 78mA |
- RS Stock No.:
- 372-740
- Mfr. Part No.:
- ESRM100ELL101MF05D
- Brand:
- CHEMI-CON
Related links
- Nippon Chemi-Con 100μF Electrolytic Capacitor 10V dc, Through Hole...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 10V dc, Through Hole...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 10V dc, Through Hole...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 450V dc Through...
- Nippon Chemi-Con 100μF Electrolytic Capacitor 50V dc, Through Hole...
- CHEMI-CON 100μF Electrolytic Capacitor 250V dc, Through Hole -...
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 35V dc Through...
- Nippon Chemi-Con 100μF Aluminium Electrolytic Capacitor 35V dc...