Vishay 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 600V dc, Through Hole - MAL229951681E3

Bulk discount available

Subtotal (1 unit)*

£69.23

(exc. VAT)

£83.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£69.23
10 +£62.30

*price indicative

RS Stock No.:
277-741
Mfr. Part No.:
MAL229951681E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

680µF

Voltage

600V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

40 x 80mm

COO (Country of Origin):
CN
The Vishay Aluminum Electrolytic Capacitors feature high ripple current capability and long life, with a 4 terminal snap in design. They operate within a temperature range of 40°C to +105°C, offering a useful life of over 5000 hours at 105°C. Ideal for applications such as switched mode power supplies, uninterruptible power supplies, renewable energy converters, and energy storage systems.

Insulated with a blue sleeve
Cylindrical sleeve
Stable mounting and keyed polarity
High ripple current capability

Related links