Vishay 560μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 600V dc, Through Hole - MAL229951561E3
- RS Stock No.:
- 277-740
- Mfr. Part No.:
- MAL229951561E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£57.15
(exc. VAT)
£68.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £57.15 |
| 10 - 99 | £51.45 |
| 100 + | £47.44 |
*price indicative
- RS Stock No.:
- 277-740
- Mfr. Part No.:
- MAL229951561E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 560µF | |
| Voltage | 600V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 35 x 100mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 560µF | ||
Voltage 600V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 x 100mm | ||
- COO (Country of Origin):
- CN
The Vishay Aluminum Electrolytic Capacitors feature high ripple current capability and long life, with a 4 terminal snap in design. They operate within a temperature range of 40°C to +105°C, offering a useful life of over 5000 hours at 105°C. Ideal for applications such as switched mode power supplies, uninterruptible power supplies, renewable energy converters, and energy storage systems.
Insulated with a blue sleeve
Cylindrical sleeve
Stable mounting and keyed polarity
High ripple current capability
Cylindrical sleeve
Stable mounting and keyed polarity
High ripple current capability
Related links
- Vishay 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 600V dc, Through Hole - MAL229951471E3
- Vishay 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 600V dc, Through Hole - MAL229951102E3
- Vishay 680μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 600V dc, Through Hole - MAL229951681E3
- Vishay 1500μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 550V dc, Through Hole - MAL229950152E3
- Vishay 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 550V dc, Through Hole - MAL229960471E3
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ELXZ160ELL101MFB5D
- KEMET 47000μF Aluminium Electrolytic Capacitor 16V dc, Through Hole - ALP22A473DD016
- Panasonic 3300μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ECEC1VA332BJ
