Nichicon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGX2W101MELA25

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
270-672
Mfr. Part No.:
LGX2W101MELA25
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

10mm

Series

GX

Leakage Current

630 μA

Ripple Current

700mA

Tolerance

±20%

COO (Country of Origin):
JP

GX Series


Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.

Related links