Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G151MELA25
- RS Stock No.:
- 270-464
- Mfr. Part No.:
- LGX2G151MELA25
- Brand:
- Nichicon
Image representative of range
Bulk discount available
Subtotal (1 pack of 2 units)*
£6.90
(exc. VAT)
£8.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £3.45 | £6.90 |
10 - 18 | £2.905 | £5.81 |
20 - 48 | £2.76 | £5.52 |
50 - 198 | £2.62 | £5.24 |
200 + | £2.26 | £4.52 |
*price indicative
- RS Stock No.:
- 270-464
- Mfr. Part No.:
- LGX2G151MELA25
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 150µF | |
Voltage | 400V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 25 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 25mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 5000h | |
Tolerance | ±20% | |
Series | GX | |
Leakage Current | 730 μA | |
Ripple Current | 860mA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 150µF | ||
Voltage 400V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 25 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 25mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 5000h | ||
Tolerance ±20% | ||
Series GX | ||
Leakage Current 730 μA | ||
Ripple Current 860mA | ||
- COO (Country of Origin):
- JP
GX Series
Nichicon GX Series aluminium electrolytic capacitors feature a snap-in terminal type, they are compact and are a long life capacitor withstanding 5000 HRS. These electrolytic capacitors also have a wide temperature range. Ideal for use in smoothing switching power supplies and general purpose inverters. Capacitance tolerance ±20%, operating temperature range -25 to +105°c.
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G101MELA30
- Nichicon 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G101MELZ25
- CHEMI-CON 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN101MP25S
- Nichicon 1000μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGL2G102MELC50
- Nichicon 390μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGG2G391MELC30
- Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGR2G151MELB30
- Vishay 100μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL205756101E3
- Nichicon 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGX2G471MELC35