Nichicon 150μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - LGW2G151MELZ35

Bulk discount available

Subtotal (1 unit)*

£2.97

(exc. VAT)

£3.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship
  • Plus 960 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£2.97
5 - 9£2.66
10 - 24£2.38
25 - 49£2.23
50 +£2.07

*price indicative

Packaging Options:
RS Stock No.:
846-7026
Mfr. Part No.:
LGW2G151MELZ35
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

150µF

Voltage

400V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

10mm

Ripple Current

1.33A

Leakage Current

0.73 mA

Tolerance

±20%

Series

GW

COO (Country of Origin):
MY

Nichicon High Ripple Current Snap-In, GW Series


Nichicon GW Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GW Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 200 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Related links