Festo Sub Base for MS12, 537142

Subtotal (1 unit)*

£41.50

(exc. VAT)

£49.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.50

*price indicative

RS Stock No.:
651-343
Mfr. Part No.:
MS12-AQW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Manufacturer Series

MS12

Accessory Type

Sub Base

Model Number

537142

COO (Country of Origin):
HU
The Festo sub-base-SET is engineered to enhance the efficiency of pneumatic systems. Crafted from die-cast aluminium, it offers exceptional durability while ensuring compatibility with various operating mediums, specifically compressed air to ISO 8573-1:2010 [7:4:4]. With an operating temperature range from -10 °C to 60 °C, this versatile unit is ideal for diverse applications, allowing for flexible mounting positions. Its moderate corrosion resistance and compliance with RoHS standards underscore its reliability in demanding environments.

Versatile storage and media temperature range from -10 °C to 60 °C accommodates various operational settings
Lightweight design at just 1300 g simplifies handling and installation
Double NPT ports facilitate seamless pneumatic connections
RoHS-compliant materials ensure environmental adherence and safety in use

Related links