Festo Sub Base for VABP, 8188509

Subtotal (1 unit)*

£250.69

(exc. VAT)

£300.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£250.69

*price indicative

RS Stock No.:
650-213
Mfr. Part No.:
VABP-C13-100HFT0-F90-VDE1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Manufacturer Series

VABP

Accessory Type

Sub Base

Model Number

8188509

COO (Country of Origin):
DE
The Festo sub-base is designed to optimize pneumatic connections within automated systems. Offering flexibility in mounting position, it adheres to the established VDI/VDE 3845-1 valve connection standard, ensuring seamless integration and reliable performance up to 0.8 MPa operating pressure. With high corrosion resistance and compliance with RoHS directives, this sub-base supports compressed air and inert gases, making it ideal for various industrial applications. Its construction features smooth-anodized aluminium alloy, coupled with EPDM and NBR seals, enabling it to function effectively even in challenging environments with temperatures ranging from -40 °C to 80 °C. With a product weight of 1314 g, it is robust yet efficient, providing long-lasting durability.

Supports a wide media temperature range from -40 °C to 80 °C
Constructed from high-quality materials including anodized aluminium and high-alloy stainless steel
Guaranteed to be RoHS-compliant which ensuring minimal environmental impact
Features lubricated operation restrictions for optimal functionality

Related links