Festo Sub Base for MS12, 537139

Subtotal (1 unit)*

£41.50

(exc. VAT)

£49.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.50

*price indicative

RS Stock No.:
647-171
Mfr. Part No.:
MS12-AQT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Manufacturer Series

MS12

Accessory Type

Sub Base

Model Number

537139

COO (Country of Origin):
HU
The Festo sub-base-SET is expertly designed to facilitate compressed air management in various industrial applications. Constructed from durable die-cast aluminium, this component ensures enhanced reliability and robust performance under diverse operating conditions. With the ability to accommodate media and storage temperatures ranging from -10 °C to 60 °C, it remains exceptionally versatile. Its corrosion resistance class CRC 2 makes it ideal for moderate corrosion environments, thereby prolonging service life and reducing maintenance needs. This sub-base effectively accommodates pneumatic connections with dual 1 NPT ports, aligning perfectly with ISO 8573-1:2010 standards for compressed air quality. The product’s lightweight design, weighing only 1300 g, further enhances its practicality, making it a top choice for efficient pneumatic solutions.

Features dual pneumatic connections with 1 NPT ports for versatile application
Provides reliability with a robust die-cast aluminium construction
Storage temperature range enhances adaptability in various settings
Conforms to LABS (PWIS) standards promoting cleanliness in operations

Related links