Festo Sub Base for VABS, 8097804
- RS Stock No.:
- 650-473
- Mfr. Part No.:
- VABS-P16-10S-M5
- Brand:
- Festo
Subtotal (1 unit)*
£29.09
(exc. VAT)
£34.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.09 |
*price indicative
- RS Stock No.:
- 650-473
- Mfr. Part No.:
- VABS-P16-10S-M5
- Brand:
- Festo
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
| Brand | Festo | |
| For Manufacturer Series | VABS | |
| Accessory Type | Sub Base | |
| Model Number | 8097804 | |
Select all | ||
|---|---|---|
Brand Festo | ||
For Manufacturer Series VABS | ||
Accessory Type Sub Base | ||
Model Number 8097804 | ||
- COO (Country of Origin):
- DE
The Festo sub-base is a crucial component designed for optimizing pneumatic systems. Its robust construction allows for versatile mounting options, providing flexibility in installation. Designed specifically for operating mediums including compressed air, oxygen, and inert gases, this product ensures compatibility with various applications while maintaining high performance. With a compact construction width of 26 mm and excellent corrosion resistance classified as CRC 2, this sub-base is suitable for moderate environmental stresses. It serves not only to facilitate pneumatic connections but also to enhance system reliability with its compliance to RoHS standards, ensuring that it meets modern ecological requirements.
RoHS-compliant materials ensure integration into environmentally sustainable systems
Maximum operating pressure of 7 bar supports robust performance across diverse operational demands
Designed for a maximum particle size of 5 μm promoting effective system cleanliness
Storage and operating temperatures range from -20 °C to 70 °C offering reliability in varied conditions
Maximum operating pressure of 7 bar supports robust performance across diverse operational demands
Designed for a maximum particle size of 5 μm promoting effective system cleanliness
Storage and operating temperatures range from -20 °C to 70 °C offering reliability in varied conditions