SMC Air Hose Black Polyurethane 12 mm 100 m TS Series, TS1209

Subtotal (1 unit)*

£402.40

(exc. VAT)

£482.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£402.40

*price indicative

RS Stock No.:
366-817
Mfr. Part No.:
TS1209B-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Hose

Colour

Black

Material

Polyurethane

Length

100m

Maximum Operating Pressure

1 Mpa

Series

TS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Outside Diameter

12mm

Standards/Approvals

RoHS, CE

Model Number

TS1209

COO (Country of Origin):
JP
The SMC Tubing sets a new standard in performance and efficiency, designed to seamlessly integrate into various automation applications. The robust construction and advanced engineering ensure longevity and reliability, making it an ideal choice for professionals seeking precision in their operations. With its unique design, this device offers outstanding flexibility, supporting a diverse range of uses while maintaining optimal performance. It addresses basic operational needs yet surpasses expectations with its cutting-edge technology. This solution is not just about functionality; it's about enhancing workflow and achieving greater productivity in demanding environments.

Delivers exceptional performance in diverse applications

Engineered for maximum durability in challenging conditions

Ensures seamless integration with existing systems

Offers enhanced flexibility for various operational requirements

Optimised for energy efficiency, reducing overall running costs

Backed by trusted manufacturer support, ensuring peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy