SMC Air Hose White Nylon 11, Nylon 12 6 mm 100 m TS Series, TS0604

Subtotal (1 unit)*

£139.78

(exc. VAT)

£167.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.78

*price indicative

RS Stock No.:
366-815
Mfr. Part No.:
TS0604W-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Hose

Colour

White

Material

Nylon 11, Nylon 12

Length

100m

Maximum Operating Pressure

1 Mpa

Series

TS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Outside Diameter

6mm

Standards/Approvals

RoHS, CE

Model Number

TS0604

COO (Country of Origin):
JP
The SMC soft nylon tubing is expertly designed for general pneumatic applications, providing reliable performance across a range of environments. Engineered for flexibility and durability, the tubing accommodates both metric and inch sizes, ensuring compatibility with various systems. The series offers exceptional pliability, making it easy to install in tight spaces without compromising on strength. With options for different roll lengths, this tubing is ideal for diverse industrial applications, allowing users to choose the best fit for their requirements. Its robust construction and impressive operating temperature range foster durability, ensuring longevity in service. As part of the smc TS/TISA series, this product delivers not only on functionality but also on safety, with comprehensive handling instructions included, making it suitable for both seasoned professionals and newcomers alike.

Manufactured from high-quality nylon material for enhanced resilience

Available in multiple colours for easy identification and usage

Max operating pressure ratings ensure high reliability

Suitable for a broad temperature range, promoting versatility

Optimal bending radius to minimise kinking and ensure fluidity

Complies with safety standards for peace of mind during operation

Designed for easy integration into existing pneumatic systems

Multiple length options available to suit different application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy