SMC Air Hose White Nylon 12 4 mm 100 m T Series, T0425
- RS Stock No.:
- 366-781
- Mfr. Part No.:
- T0425W-100
- Brand:
- SMC
Subtotal (1 unit)*
£63.20
(exc. VAT)
£75.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.20 |
*price indicative
- RS Stock No.:
- 366-781
- Mfr. Part No.:
- T0425W-100
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | White | |
| Material | Nylon 12 | |
| Length | 100m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 4mm | |
| Standards/Approvals | UL, RoHS, JIS B 8370, ISO 4414, ISO 14001, EN, ISO 9001, CE, CSA | |
| Number of Tubes | 1 | |
| Model Number | T0425 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour White | ||
Material Nylon 12 | ||
Length 100m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 4mm | ||
Standards/Approvals UL, RoHS, JIS B 8370, ISO 4414, ISO 14001, EN, ISO 9001, CE, CSA | ||
Number of Tubes 1 | ||
Model Number T0425 | ||
- COO (Country of Origin):
- JP
The SMC nylon tubing, designed for versatile industrial applications, ensures reliable performance in pneumatic systems. The material is engineered to withstand challenging conditions, making it an optimal choice for air and water transport. With its robust construction, it delivers impressive burst pressure characteristics, guaranteeing safety and durability. This tubing is suitable for both metric and inch sizes, accommodating various system requirements. Notably, a comprehensive selection of colour options allows for easy identification and customisation, enhancing the overall utility in diverse setups. The tubing's capability to operate within a wide temperature range adds to its adaptability, ensuring excellent performance regardless of the surrounding environment.
Manufactured from high-quality nylon for enhanced reliability
Available in a variety of lengths to suit specific installation needs
Compatible with both metric and inch standards for versatile use
Offers excellent burst pressure characteristics for improved safety
Multiple colour options provide flexibility for identification and coding
Designed to operate efficiently within a wide temperature range
Meets rigorous industrial standards, assuring quality and safety
Lightweight construction reduces system strain during installation and use
Related links
- SMC Air Hose White Nylon 12 4 mm 20 m T Series, T0425
- SMC Air Hose White Nylon 12 8 mm 100 m T Series, T0806
- SMC Air Hose White Nylon 12 10 mm 100 m T Series, T1075
- SMC Compressed Air Pipe Yellow Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe Red Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m T Series, T0425
- SMC Air Hose White Nylon 12 12 mm 20 m T Series, T1209
- SMC Air Hose White Nylon 6 mm 20 m T Series, T0604W-20


