SMC Air Hose White Nylon 12 4 mm 20 m T Series, T0425
- RS Stock No.:
- 366-782
- Mfr. Part No.:
- T0425W-20
- Brand:
- SMC
Subtotal (1 unit)*
£13.29
(exc. VAT)
£15.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.29 |
*price indicative
- RS Stock No.:
- 366-782
- Mfr. Part No.:
- T0425W-20
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Air Hose | |
| Colour | White | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 4mm | |
| Standards/Approvals | ISO 9001, JIS B 8370, UL, ISO 4414, CSA, CE, RoHS, ISO 14001, EN | |
| Model Number | T0425 | |
| Number of Tubes | 1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Air Hose | ||
Colour White | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 4mm | ||
Standards/Approvals ISO 9001, JIS B 8370, UL, ISO 4414, CSA, CE, RoHS, ISO 14001, EN | ||
Model Number T0425 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- US
The SMC nylon tubing is specially designed for general pneumatic applications, offering exceptional durability and flexibility. Engineered within the T Series, it combines lightweight construction with robust performance, suitable for various industrial applications where reliable tubing is essential. The material composition ensures resistance to impact and moderate chemical exposure, making it an ideal choice for a range of everyday applications. Its design accommodates standard pneumatic systems while providing ease of installation, contributing to a seamless operational flow in your setups. This product promises long-lasting performance, keeping your pneumatic systems running smoothly and efficiently while sustaining high levels of operational integrity.
Crafted from high-quality nylon for enhanced durability
Offers excellent resistance to abrasion and wear
Suitable for a wide range of industrial applications
Provides flexibility without compromising on strength
Facilitates easy installation and maintenance in pneumatic systems
Delivers consistent performance under a variety of operating pressures
Compatible with standard pneumatic fittings and accessories
Lightweight construction improves handling during installation
Related links
- SMC Air Hose White Nylon 12 4 mm 100 m T Series, T0425
- SMC Compressed Air Pipe Yellow Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe Red Nylon 12 4 mm 20 m T Series, T0425
- SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m T Series, T0425
- SMC Air Hose White Nylon 12 12 mm 20 m T Series, T1209
- SMC Air Hose White Nylon 12 10 mm 100 m T Series, T1075
- SMC Air Hose White Nylon 12 8 mm 100 m T Series, T0806
- SMC Air Hose White Nylon 6 mm 20 m T Series, T0604W-20


